357-020-541-101
Card Edge Connector
Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row layout and 20 positions, it offers ample room for connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating at an amperage of 5 A and a pitch of .156 in, it guarantees efficient power transmission. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for diverse applications. Upgrade your system with this essential component for optimal performance.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-020-541-101 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 20 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-020-541-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |