357-021-405-168

Card Edge Connector

Introducing our high-performance Card Edge Connector, designed to meet the demanding connectivity needs of your PCB applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both structural integrity and fire resistance. The Copper Alloy contact material guarantees reliable and efficient power transmission, with a maximum amperage of 5A. Featuring one row with 21 positions and a pitch of .156 inches, this connector offers seamless integration on your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments and applications. Trust in the superior quality and performance of our Card Edge Connector to elevate the connectivity standards of your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-405-168

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: