357-021-425-108

Card Edge Connector

Introducing our Card Edge Connector, featuring a sleek black design and crafted for optimum performance in your electronic systems. With a robust amperage rating of 5 A, this connector ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Boasting a single row layout with copper alloy contact material, it offers seamless connectivity with a pitch of .156 in and row spacing of .2 in. With 21 positions, it provides ample room for all your connection needs. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Elevate your connectivity game with this essential component, perfectly suited for board-to-board PCB connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-425-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: