357-021-431-168
Card Edge Connector
Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-021-431-168). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 21 positions, it provides ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for both standard and demanding applications. Its .156 inch pitch and .2 inch row spacing offer precise alignment and secure mounting. Trust in this connector for efficient board-to-board connections in your projects. Upgrade to our Card Edge Connector and experience superior performance.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-021-431-168 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 21 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-021-431-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |