357-022-401-104
Card Edge Connector
Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board connections. Designed with unparalleled precision and durability, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With a single row layout and 22 positions, it offers optimal connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation further enhances convenience. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial settings. Trust in the 357-022-401-104 for superior quality and performance in all your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-022-401-104 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 22 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-022-401-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |