357-022-458-212
Card Edge Connector
Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of 22 positions each, it provides ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees low impedance and high conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in the quality and performance of our Card Edge Connector for all your PCB connection needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-022-458-212 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 22 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-022-458-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |