357-022-522-201
Card Edge Connector
Enhance PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a reliable 5 A amperage for seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With two rows and 22 positions, it provides ample connectivity options. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-022-522-201 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 22 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-022-522-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |