357-022-527-102

Card Edge Connector

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic systems. Boasting a sleek Black finish, it offers a striking visual appeal while delivering reliable performance. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and efficient power transmission. Featuring a single row layout, it accommodates 22 positions with a pitch of .156 inches, perfect for streamlined PCB connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications, from industrial machinery to consumer electronics. Elevate your connectivity standards with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-527-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: