357-024-505-178

Heilind Number:EDA357-024-505-178
Manufacturer:EDAC
Manufacturer Number:357-024-505-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-505-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-505-178

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a crucial component for seamless electronic integration. Designed for optimal performance, this connector features a single row configuration with 24 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in diverse operating environments. The contact material, made of Copper Alloy, offers superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your PCB assembly with this black connector, an essential solution in the realm of electronic connectivity.