357-024-541-178

Heilind Number:EDA357-024-541-178
Manufacturer:EDAC
Manufacturer Number:357-024-541-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-541-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-541-178

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish that complements any setup. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery, rated for up to 5 A of current. The single-row design with 24 positions offers ample room for secure connections, while the .156-inch pitch and .2-inch row spacing provide easy access for installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the PCB assembly process. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connector is a must-have component for your connectivity needs.