357-024-545-101

Card Edge Connector

Enhance your PCB connectivity with this sleek Card Edge Connector, perfect for seamlessly bridging connections on your board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting performance even in demanding environments. The 24 copper alloy contacts ensure reliable power delivery, while the 5A amperage rating caters to various power requirements. With a pitch of .156 inches and a single row configuration, it offers precise alignment for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for numerous applications. Trust in this connector for optimal board-to-board connectivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-545-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: