357-024-560-208

Heilind Number:EDA357-024-560-208
Manufacturer:EDAC
Manufacturer Number:357-024-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with a 5 A amperage rating. With two rows and 24 positions, it offers ample connectivity options while maintaining a compact footprint with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees robust functionality in diverse environments. Upgrade your electronic systems with this high-quality connector, a must-have in any professional PCB assembly setup.