357-025-427-102

Card Edge Connector

Introducing our high-performance Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for maximum reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its single row configuration with 25 positions and a pitch of .156 inches offers ample connectivity options for your circuit boards. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a low amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, trust in the quality and performance of our Card Edge Connector to elevate your electronic projects to new heights. Welcome to a world of seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-427-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: