357-025-431-168
Card Edge Connector
Introducing our high-performance Card Edge Connector, SKU 357-025-431-168, designed for seamless board-to-board connections in a variety of electronic applications. With a sleek black finish and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector not only looks professional but also ensures reliability and longevity. Featuring a single row design with 25 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches, perfect for compact PCB layouts. The contact material, Copper Alloy, guarantees excellent conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to perform in even the most demanding environments. Its straight mount orientation makes installation a breeze. Trust in this essential component for seamless and efficient board connections in your electronic projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-025-431-168 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 25 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-025-431-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |