357-025-458-112
Card Edge Connector
Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-025-458-112. Designed for optimal performance, this black connector features a single row configuration with 25 positions, ensuring seamless integration on your PCB. With a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality copper alloy contacts, it guarantees reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector to deliver consistent and efficient performance, meeting the demands of any project. Upgrade your connectivity solution today.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-025-458-112 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 25 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-025-458-112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |