357-025-521-101

Heilind Number:EDA357-025-521-101
Manufacturer:EDAC
Manufacturer Number:357-025-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-521-101

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. Featuring a single row layout with 25 positions, this connector facilitates efficient data transmission. The housing in sleek black color not only adds a touch of sophistication but also serves as a visual cue for easy identification. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial and commercial applications. Whether for new installations or upgrades, this connector is a must-have component for seamless board-to-board connections.