357-026-422-268
Card Edge Connector
Introducing our 357-026-422-268 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliability and longevity, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-engineered copper alloy contacts, it offers exceptional conductivity with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 26 positions cater to a wide range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to perform in even the most demanding environments. Trust in its straight mount orientation for secure, stable connections. Elevate your PCB assembly with this essential component, available now in our comprehensive product lineup.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-026-422-268 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 26 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-026-422-268 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |