357-026-441-112

Heilind Number:EDA357-026-441-112
Manufacturer:EDAC
Manufacturer Number:357-026-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-441-112

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector. Featuring a sleek black design and crafted with precision, this connector is essential for ensuring optimal performance in your electronic devices. With a high amperage rating of 5A, it delivers power efficiently. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This single-row connector with 26 positions offers ample connectivity options. Made with copper alloy contacts, it ensures excellent conductivity. The .156 inch pitch and .2 inch row spacing provide easy installation on your PCB. With a straight mount orientation, it's perfect for various applications. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is a must-have in your inventory for seamless board-to-board connections. Find it in our extensive range of PCB connectors, designed to meet your connectivity needs with uncompromising quality.