357-026-445-101

Heilind Number:EDA357-026-445-101
Manufacturer:EDAC
Manufacturer Number:357-026-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-445-101

Detailed Description

Upgrade your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features 26 positions in a single row, perfect for accommodating various PCB layouts. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a current rating of 5 A, copper alloy contacts provide reliable conductivity. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Trust in our connector to deliver seamless and secure board-to-board connections.