357-026-457-107
Card Edge Connector
Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-026-457-107. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 26 positions, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Perfect for space-saving installations, its right-angle mount orientation offers versatility. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the industrial, automotive, and telecommunications sectors. Elevate your PCB designs with this essential component, available now in our extensive product lineup.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-026-457-107 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 26 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-026-457-107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |