357-027-454-168
Card Edge Connector
Introducing our Card Edge Connector, a sleek and dependable solution for seamless board-to-board connections. Designed for optimal performance in electronic assemblies, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its 27 positions, arranged in a single row with a pitch of .156 inches, provide ample connectivity options for various applications. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable signal transmission. The connector's right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Trust in the 357-027-454-168 for efficient and secure PCB connectivity.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-027-454-168 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 27 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-027-454-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |