357-028-460-268

Card Edge Connector

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that complements any setup. Engineered for optimal performance, this connector boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With two rows and 28 positions, it offers ample connectivity options for your PCB. The .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mounting orientation, it ensures a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your PCB setup with this high-quality Card Edge Connector, a must-have for any electronics enthusiast or professional.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-460-268

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: