357-028-554-108
Card Edge Connector
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 28 contact positions, it offers seamless integration on your PCB. The Copper Alloy contact material and .156-inch pitch guarantee reliable signal transmission, while the 5A amperage and -40 to 105°C operating temperature range cater to various power needs. Its Right Angle mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for efficient board-to-board connections in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-028-554-108 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 28 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-028-554-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |