357-028-555-212
Card Edge Connector
Enhance your PCB connection with our Card Edge Connector, a reliable black connector designed for high-performance applications. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and efficient conductivity. Featuring two rows and a total of 28 positions, it offers ample connectivity options. The .156 inch pitch and .2 inch row spacing allow for precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether for commercial or industrial use, this connector, with a straight mount orientation, guarantees a secure and stable connection between boards. Upgrade your system's connectivity with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-028-555-212 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 28 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-028-555-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |