357-029-427-101

Card Edge Connector

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek and durable connector features a single row layout with 29 positions, perfect for compact designs. Crafted with precision, it ensures optimal conductivity with Copper Alloy contacts and can handle a maximum amperage of 5 A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity even in harsh environments, with an operating temperature range of -40 to 105 °C. Its black color and straight mount orientation offer versatility in installation. With a pitch of .156 in and row spacing of .2 in, this connector is ideal for high-density applications. Trust in its exceptional quality and performance for all your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-427-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: