357-029-521-101

Heilind Number:EDA357-029-521-101
Manufacturer:EDAC
Manufacturer Number:357-029-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-521-101

Detailed Description

Upgrade your PCB connection with this Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 29 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, this connector offers reliable conductivity. Its pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for personal or professional use, this connector is a must-have for your electronic projects.