357-029-554-108
Card Edge Connector
Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features 29 positions in a single row configuration, ideal for efficient board-to-board connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. The right-angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic applications. Elevate your connectivity game with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-029-554-108 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 29 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-029-554-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |