357-030-425-108

Heilind Number:EDA357-030-425-108
Manufacturer:EDAC
Manufacturer Number:357-030-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-425-108

Detailed Description

Introducing our 357-030-425-108 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a single row layout with 30 positions, allowing for seamless integration onto your circuit board. The UL 94V-0 Thermoplastic Polyester housing ensures maximum safety and performance, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its black color and straight mount orientation add a touch of versatility to any design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in the quality and functionality of our Card Edge Connector to elevate your electronic projects.