357-030-458-212
Card Edge Connector
Upgrade your PCB connections with our 357-030-458-212 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a double row configuration and 30 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its right-angle mount orientation allows for easy installation, while maintaining a secure connection. Trust in this connector for seamless board-to-board connections in your electronic devices. Upgrade to the 357-030-458-212 for unparalleled performance and reliability.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-030-458-212 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 30 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-030-458-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |