357-031-421-103
Card Edge Connector
Introducing our cutting-edge Card Edge Connector, the 357-031-421-103. Designed with precision and performance in mind, this essential component ensures seamless connectivity in your PCB assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees reliability and durability in even the most demanding environments. With a sleek black finish, it not only looks sleek but also stands out in any assembly. Boasting a single row design with 31 positions, this connector offers ample connectivity options. The contact material, made of Copper Alloy, ensures excellent signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in the 357-031-421-103 for unrivaled performance in board-to-board connectivity.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-031-421-103 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 31 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-031-421-103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |