357-031-454-168

Heilind Number:EDA357-031-454-168
Manufacturer:EDAC
Manufacturer Number:357-031-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-454-168

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. This sleek and durable connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, not only ensures a sleek aesthetic but also guarantees high performance in any application. With a single row layout and a total of 31 positions, it offers ample connectivity options while maintaining a compact footprint. Crafted from Copper Alloy, the contacts deliver reliable conductivity, even in demanding environments. The .156-inch pitch and .2-inch row spacing make for easy installation, whether for prototyping or production. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for board-to-board connections, it is an essential component for any electronic project. Trust in the quality and reliability of our Card Edge Connector to elevate your PCB design to the next level.