357-031-527-101

Card Edge Connector

Enhance your PCB connections with our cutting-edge Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance and durability. With a single row design and 31 positions, it offers seamless integration for your electronic setups. The copper alloy contact material guarantees reliable conductivity, while a 5A amperage rating caters to high-power applications. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Trust in this essential component for seamless board-to-board connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-527-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: