357-031-531-104

Heilind Number:EDA357-031-531-104
Manufacturer:EDAC
Manufacturer Number:357-031-531-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-531-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector offers both aesthetic appeal and high performance. With a single row design and 31 positions, it's perfect for various applications. The Copper Alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for both standard and demanding environments. Choose straight mount orientation for seamless integration. Upgrade your connectivity setup with this essential component.