357-032-405-168

Card Edge Connector

Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this black connector ensures reliable performance in any application. With a contact material of Copper Alloy, it guarantees efficient power transmission at 5 A of amperage. Featuring a single row design with 32 positions and a .156-inch pitch, it facilitates seamless board-to-board connections. The .2-inch row spacing and straight mount orientation offer easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in our high-quality connector to deliver optimal performance and longevity in your PCB assembly projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-405-168

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: