357-032-455-212
Card Edge Connector
Upgrade your PCB connections with our Card Edge Connector, featuring a sleek black design that ensures both functionality and style. With a high amperage rating of 5 A, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance for peace of mind. Its dual-row configuration with 32 positions allows for efficient data transfer, while the Copper Alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Designed for straight mounting orientation, this connector can handle a wide operating temperature range from -40 to 105 °C, making it suitable for various industrial applications. Elevate your connectivity with this essential component, available in our extensive PCB Connectors collection.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-032-455-212 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 32 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-032-455-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |