357-032-525-168

Heilind Number:EDA357-032-525-168
Manufacturer:EDAC
Manufacturer Number:357-032-525-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-525-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-525-168

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a crucial component designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure and reliable performance, even in demanding environments. With a single row configuration featuring 32 positions, it offers ample space for intricate connections. The copper alloy contact material guarantees efficient signal transmission, while the 5A amperage and .156-inch pitch cater to high-power applications. Designed for straight mounting orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suited for diverse industrial and commercial settings. Trust in its quality and precision to optimize connectivity in your electronic devices.