357-033-401-108

Heilind Number:EDA357-033-401-108
Manufacturer:EDAC
Manufacturer Number:357-033-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-401-108

Detailed Description

Introducing the 357-033-401-108 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Engineered to deliver optimal performance, this connector boasts a streamlined design in classic black, perfect for blending seamlessly into any electronic setup. With a single row configuration and 33 positions, it offers ample connectivity options for your PCB needs. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it ensures durability and efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand the rigors of industrial environments. Trust in the 357-033-401-108 for your critical connectivity requirements.