357-033-441-107

Heilind Number:EDA357-033-441-107
Manufacturer:EDAC
Manufacturer Number:357-033-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-441-107

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-033-441-107, designed for seamless PCB integration. Featuring a sleek and professional black color, this connector not only meets your aesthetic needs but also delivers exceptional functionality. With a reliable amperage rating of 5 A, it ensures stable power transmission in your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The single-row design with 33 positions offers ample connectivity options. Made with precision, the contact material is copper alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for easy and secure attachment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Trust in the 357-033-441-107 for all your card edge connection needs.