357-033-554-107

Heilind Number:EDA357-033-554-107
Manufacturer:EDAC
Manufacturer Number:357-033-554-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-554-107

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 33 positions for seamless integration. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient conductivity. Its right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Whether for industrial or commercial use, this connector is a must-have for your electronic projects.