357-034-431-104
Card Edge Connector
Introducing our latest innovation in connectivity solutions: the 357-034-431-104 Card Edge Connector. Designed for seamless integration in PCB applications, this black connector boasts a single row configuration with 34 positions, ensuring optimal performance and versatility. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and reliability in even the most demanding environments. The contact material, made from high-quality Copper Alloy, offers excellent conductivity for uninterrupted signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector provides precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in the 357-034-431-104 for all your board-to-board PCB connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-034-431-104 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 34 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-034-431-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |