357-034-441-103
Card Edge Connector
Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections in your electronic devices. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety standards. With a single row configuration and 34 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of environments. Its .156-inch pitch and .2-inch row spacing allow for easy installation and efficient PCB layout. Whether you're designing industrial equipment or consumer electronics, trust in the quality and performance of our Card Edge Connector to deliver seamless connectivity every time.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-034-441-103 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 34 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-034-441-103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |