357-034-442-201

Card Edge Connector

The 357-034-442-201 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. With its durable black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and longevity in operation. Featuring two rows of high-performance Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers effortless connectivity for up to 34 positions. Ideal for a wide range of applications, from industrial machinery to telecommunications equipment, this connector guarantees a secure and stable connection even in harsh environments, thanks to its operating temperature range of -40 to 105°C. Trust in the 357-034-442-201 for efficient and dependable performance in all your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-442-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: