357-034-460-201

Heilind Number:EDA357-034-460-201
Manufacturer:EDAC
Manufacturer Number:357-034-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-460-201

Detailed Description

Introducing our 357-034-460-201 Card Edge Connector, the perfect solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 34 positions each, it provides ample connectivity options, while its .156-inch pitch and .2-inch row spacing guarantee precise and reliable contact. Crafted from high-quality Copper Alloy, the contacts offer excellent conductivity. This connector is rated for 5A, making it suitable for a wide range of electronic devices. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it performs flawlessly even in harsh environments. Trust in the 357-034-460-201 for unparalleled connectivity performance in your PCB assemblies.