357-034-500-201

Heilind Number:EDA357-034-500-201
Manufacturer:EDAC
Manufacturer Number:357-034-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-500-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-500-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a housing crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 34 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Perfect for board-to-board connections, this connector has a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.