357-034-500-258

Heilind Number:EDA357-034-500-258
Manufacturer:EDAC
Manufacturer Number:357-034-500-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-500-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-500-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a robust amperage rating of 5 A, it ensures reliable power transmission. Featuring two rows of 34 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it facilitates secure and efficient data transfer. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures stable performance in diverse environments. Perfect for a range of applications, this connector is a vital component in the seamless functioning of your electronic systems.