357-034-553-168

Heilind Number:EDA357-034-553-168
Manufacturer:EDAC
Manufacturer Number:357-034-553-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-553-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-553-168

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 34 positions, it offers seamless board-to-board connection. The Copper Alloy contact material ensures reliable power transmission, while the .156 inch pitch and .2 inch row spacing provide efficient signal transfer. Perfect for a range of applications, it's rated for an operating temperature range of -40 to 105°C. Upgrade your PCB setup with this high-quality connector for enhanced functionality and performance.