357-035-421-108

Heilind Number:EDA357-035-421-108
Manufacturer:EDAC
Manufacturer Number:357-035-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-421-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for superior durability and reliability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a single row and 35 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches make for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB connectivity with this essential component.