357-035-427-168

Heilind Number:EDA357-035-427-168
Manufacturer:EDAC
Manufacturer Number:357-035-427-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-427-168

Detailed Description

Upgrade your electronic connections with our premium Card Edge Connector, SKU 357-035-427-168. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, you can trust in reliable conductivity. The connector offers 35 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, perfect for seamless board-to-board PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Say goodbye to connectivity issues and hello to seamless, high-speed data transfer with our Card Edge Connector. Upgrade your electronic connections with our premium Card Edge Connector, SKU 357-035-427-168. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, you can trust in reliable conductivity. The connector offers 35 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, perfect for seamless board-to-board PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Say goodbye to connectivity issues and hello to seamless, high-speed data transfer with our Card Edge Connector.