357-035-441-168

Heilind Number:EDA357-035-441-168
Manufacturer:EDAC
Manufacturer Number:357-035-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-035-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-035-441-168

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-035-441-168. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester. With a single row layout and 35 positions, it ensures seamless connectivity between boards. The copper alloy contacts provide efficient power transfer, rated for up to 5A of current. Thanks to a pitch of .156 inches and row spacing of .2 inches, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB connections with this essential component, available in our extensive lineup of high-quality connectors.