357-035-453-168
Card Edge Connector
Enhance your PCB connectivity with our 357-035-453-168 Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring superior safety and reliability. With a single row configuration and 35 positions, it offers ample connectivity options while maintaining a compact footprint. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mating with your PCB. Its right angle mount orientation makes it easy to integrate into your system, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for seamless board-to-board connections in your electronic designs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-035-453-168 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 35 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-035-453-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |